Parametric results for: MS1V-T1K 32.768KHZ 7PF +/... under Ceramic Capacitors

Filter Your Search

1 - 10 of 18,865 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.000007
Select parts from the table below to compare.
Compare
Compare
MC0603N7R0D500CT
SPC Multicomp
$0.0016 Yes Active 7 pF 50 V 7.1429 % 0603 NP0 7.1429 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0805N7R0D500CT
SPC Multicomp
$0.0034 Yes Yes Active 7 pF 50 V 7.1429 % 0805 NP0 7.1429 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM0335C1E7R0CA01D
Murata Manufacturing Co Ltd
$0.0039 Yes Yes Active 7 pF 25 V 3.57 % 0201 C0G 3.57 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 0201 8532.24.00.20 Murata Electronics
CC0201CRNPO9BN7R0
YAGEO Corporation
$0.0062 Yes Yes Active 7 pF 50 V 3.57 % 0201 C0G 3.57 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0201 compliant EAR99 0201 8532.24.00.20
CC0402CRNPO9BN7R0
YAGEO Corporation
$0.0063 Yes Yes Active 7 pF 50 V 3.57 % 0402 C0G 3.57 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0402 compliant EAR99 0402 8532.24.00.20
CC0402DRNPO9BN7R0
YAGEO Corporation
$0.0063 Yes Yes Active 7 pF 50 V 7.14 % 0402 C0G 7.14 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP , 0402 compliant EAR99 0402 8532.24.00.20
GRM0335C1H7R0BA01D
Murata Manufacturing Co Ltd
$0.0075 Yes Yes Active 7 pF 50 V 1.43 % 0201 C0G 1.43 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 0201 8532.24.00.20 Murata Electronics
0603N7R0D500CT
Walsin Technology Corporation
$0.0093 Yes Active 7 pF 50 V 7.1429 % 0603 C0G 7.1429 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP , 0603 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
GJM1555C1H7R0CB01D
Murata Manufacturing Co Ltd
$0.0124 Yes Yes Active 7 pF 50 V 3.5714 % 0402 C0G 3.5714 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20 Murata Electronics
GCM1555C1H7R0CA16D
Murata Manufacturing Co Ltd
$0.0131 Yes Yes Active 7 pF 50 V 3.5714 % 0402 C0G 3.5714 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20 Murata Electronics