Filter Your Search
1 - 3 of 3 results
|
MS21422-17
Vanguard Electronics Company
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 5 % | NO | 7.9 MHz | 470 mA | 100 MHz | 60 | 2010 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-15305 | 125 °C | -55 °C | Molded | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 510 µm | 25.4 mm | 2.54 mm | 5.08 mm | 5.08 mm | 2.54 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS21422-17
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 5 % | NO | 7.9 MHz | 470 mA | 100 MHz | IRON | 60 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 550 µm | 25.4 mm | 2.79 mm | 5.84 mm | 5.33 mm | 2.79 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED | |||||
|
MS2142217
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 5 % | NO | 7.9 MHz | 470 mA | 100 MHz | IRON | 60 | MS21422 | RF INDUCTOR | 1 | NO | e0 | MS21422 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | API DELEVAN | compliant |