Filter Your Search
1 - 1 of 1 results
|
MS27400-23
Defense Logistics Agency
|
Check for Price | Active | 3.36 W | 290 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-R-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER | 26.04 mm | 25.65 mm | 43.64 mm | 43.64mm x 26.04mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown |