Filter Your Search
1 - 9 of 9 results
|
MS336RAD51NGSN
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 2 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS336RAD51NFSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 1 % | 1.28 GHz | Ceramic | 36 | 0907 | e0 | 125 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MS336RAD51NFSN
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 1 % | 1.28 GHz | Ceramic | 36 | 0907 | e0 | 125 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MS336RAD51NFSZ
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 1 % | 1.28 GHz | Ceramic | 36 | 0907 | e0 | 125 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MS336RAD51NGSZ
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 2 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS336RAD51NGSH
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 2 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS336RAD51NJSZ
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 5 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS336RAD51NJSN
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 5 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS336RAD51NJSH
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 5 % | YES | 200 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 |