Filter Your Search
1 - 10 of 40 results
|
MS75008-24
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 80 mΩ | 20 % | NO | 1.86 A | 300 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75008-23
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 65 mΩ | 20 % | NO | 25 MHz | 2 A | 350 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-28
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 290 mΩ | 10 % | NO | 25 MHz | 930 mA | 200 MHz | PHENOLIC | 40 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-33
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.2 Ω | 10 % | NO | 7.9 MHz | 460 mA | 120 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-28
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 250 mΩ | 10 % | NO | 1.05 A | 200 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75008-30
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 485 mΩ | 10 % | NO | 7.9 MHz | 700 mA | 170 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-27
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 180 mΩ | 10 % | NO | 1.24 A | 220 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75008-31
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 7.9 MHz | 580 mA | 150 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-32
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 10 % | NO | 555 mA | 140 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75008-31
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 610 mA | 150 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |