Filter Your Search
1 - 1 of 1 results
|
MS75083-03
RCD Components Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | 38 | RF INDUCTOR | 1 | NO | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 500 µm | 25.4 mm | 2.42 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |