Filter Your Search
1 - 7 of 7 results
|
MS75088-14K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 10 % | NO | 2.5 MHz | 205 mA | 44 MHz | IRON | 55 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75088-14
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 10 % | NO | 2.5 MHz | 200 mA | 44 MHz | Powdered Iron | 55 | RF INDUCTOR | 1 | YES | MS75088 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS7508814
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 10 % | NO | 205 mA | 44 MHz | IRON | 55 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75088-14H
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 3 % | NO | 2.5 MHz | 205 mA | 44 MHz | IRON | 55 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75088-14
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 10 % | NO | 205 mA | 44 MHz | IRON | 55 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | |||||
|
MS75088-14
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 10 % | NO | 2.5 MHz | 200 mA | 44 MHz | 55 | RF INDUCTOR | 1 | YES | MS75088 | 105 °C | Shielded | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 643 µm | 36.525 mm | 4.115 mm | 10.414 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
MS75088-14J
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2 Ω | 5 % | NO | 2.5 MHz | 205 mA | 44 MHz | IRON | 55 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |