Filter Your Search
1 - 10 of 367 results
|
MSC1278-223KLD
Coilcraft Inc
|
$2.3954 | Yes | Active | 2 | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | YES | WRAPAROUND | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | 4848 | Rectangular | FERRITE | 96 mΩ | 22 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8.05 mm | 12.3 mm | 12.3 mm | 2.81 A | 12 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | 100 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSC1278-103MLD
Coilcraft Inc
|
$2.3954 | Yes | Active | 2 | e3 | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | 4848 | Rectangular | FERRITE | 58 mΩ | 10 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8.05 mm | 12.3 mm | 12.3 mm | 3.62 A | 20 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | 100 kHz | 20 % | COILCRAFT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSC1278-473KLD
Coilcraft Inc
|
$2.4777 | Yes | Active | 2 | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 7 Inch | YES | WRAPAROUND | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | 4848 | Rectangular | FERRITE | 180 mΩ | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 8.05 mm | 12.3 mm | 12.3 mm | 2.05 A | 7.8 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | 100 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSC1202Y3RHHT
Texas Instruments
|
$8.0673 | Yes | Yes | Active | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 36 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | 500 µm | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-36 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | 36 | YES | 8 | YES | 8051 | 33 MHz | YES | NO | FIXED POINT | NO | S-PQCC-N36 | YES | 2 | 16 | 1 | 3 | 8 | 8 | NO | PLASTIC/EPOXY | LCC36,.25SQ,20 | 260 | Not Qualified | 128 | 8192 | FLASH | 33 rpm | 110 mA | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | NO LEAD | QUAD | 30 | MICROCONTROLLER | ||||||||||||||||||||||||||
|
MSC1202Y3RHHR
Texas Instruments
|
$9.5640 | Yes | Yes | Active | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 36 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | 500 µm | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.25SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 36 | YES | 8 | YES | 8051 | 33 MHz | YES | NO | FIXED POINT | NO | S-PQCC-N36 | YES | 2 | 16 | 1 | 3 | 8 | 8 | NO | PLASTIC/EPOXY | LCC36,.25SQ,20 | 260 | Not Qualified | 128 | 8192 | FLASH | 33 rpm | 110 mA | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | NO LEAD | QUAD | 30 | MICROCONTROLLER | ||||||||||||||||||||||||||
|
MSC1202Y2RHHT
Texas Instruments
|
$10.3620 | Yes | Yes | Active | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 36 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | 500 µm | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-36 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | 36 | YES | 8 | YES | 8051 | 33 MHz | YES | NO | FIXED POINT | NO | S-PQCC-N36 | YES | 2 | 16 | 1 | 3 | 8 | 8 | NO | PLASTIC/EPOXY | LCC36,.25SQ,20 | 260 | Not Qualified | 128 | 4096 | FLASH | 33 rpm | 110 mA | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | NO LEAD | QUAD | 30 | MICROCONTROLLER | ||||||||||||||||||||||||||
|
MSC1200Y3PFBT
Texas Instruments
|
$12.6845 | Yes | Yes | Obsolete | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 48 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TQFP-48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 48 | YES | 8 | YES | 8051 | 33 MHz | YES | NO | FIXED POINT | NO | S-PQFP-G48 | YES | 2 | 16 | 1 | 3 | 8 | 8 | NO | PLASTIC/EPOXY | TQFP48,.35SQ | 260 | Not Qualified | 128 | 8192 | FLASH | 33 rpm | 110 mA | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | GULL WING | QUAD | NOT SPECIFIED | MICROCONTROLLER | ||||||||||||||||||||||||||
|
MSC1210Y2PAGR
Texas Instruments
|
$12.7124 | Yes | Yes | Active | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 64 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | 500 µm | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TQFP-64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFP | 64 | YES | 16 | 8 | NO | 8051 | 33 MHz | YES | NO | 8 | FIXED POINT | NO | S-PQFP-G64 | YES | 4 | 4 | 32 | 4 | 8 | 8 | YES | PLASTIC/EPOXY | TQFP64,.47SQ | 260 | Not Qualified | 1280 | 32768 | FLASH | 33 rpm | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | GULL WING | QUAD | 30 | MICROCONTROLLER | |||||||||||||||||||||||||
|
MSC1200Y2PFBT
Texas Instruments
|
$12.7764 | Yes | Yes | Obsolete | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 48 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 500 µm | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TQFP-48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 48 | YES | 8 | YES | 8051 | 33 MHz | YES | NO | FIXED POINT | NO | S-PQFP-G48 | YES | 2 | 16 | 1 | 3 | 8 | 8 | NO | PLASTIC/EPOXY | TQFP48,.35SQ | 260 | Not Qualified | 128 | 4096 | FLASH | 33 rpm | 110 mA | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | GULL WING | QUAD | NOT SPECIFIED | MICROCONTROLLER | ||||||||||||||||||||||||||
|
MSC1210Y2PAGT
Texas Instruments
|
$14.2699 | Yes | Yes | Active | ALSO OPERATES AT 2.7V SUPPLY | CMOS | e4 | 125 °C | -40 °C | 64 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | 500 µm | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 64 | YES | 16 | 8 | NO | 8051 | 33 MHz | YES | NO | 8 | FIXED POINT | NO | S-PQFP-G64 | YES | 4 | 4 | 32 | 4 | 8 | 8 | YES | PLASTIC/EPOXY | TQFP64,.47SQ | 260 | Not Qualified | 1280 | 32768 | FLASH | 33 rpm | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | GULL WING | QUAD | 30 | MICROCONTROLLER |