Filter Your Search
1 - 6 of 6 results
|
MSC8152TAG1000B
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | S-PBGA-B783 | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | compliant | 3A991.A.1 | 8542.31.00.01 | |||||||||||
|
MSC8152TAG1000B
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 8192 | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | S-PBGA-B783 | Not Qualified | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | compliant | 3A991.A.1 | 8542.31.00.01 | ||||||||
|
MSC8152TVT1000B
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 8192 | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 5A992 | 8542.31.00.01 | BGA | 783 | ||||
|
MSC8152SVT1000B
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 8192 | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B783 | Not Qualified | 3 | 105 °C | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 5A992 | 8542.31.00.01 | BGA | 783 | |||||
|
MSC8152SAG1000B
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | S-PBGA-B783 | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | compliant | 3A991.A.1 | 8542.31.00.01 | |||||||||||
|
MSC8152SAG1000B
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 8192 | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | S-PBGA-B783 | Not Qualified | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | HBGA, BGA783,28X28,40 | compliant | 3A991.A.1 | 8542.31.00.01 |