Filter Your Search
1 - 2 of 2 results
|
MSD1260T-472MLD
Coilcraft Inc
|
$2.8683 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 36 mΩ | 20 % | YES | 100 kHz | 4.47 A | 38 MHz | Ferrite | 4949 | RF INDUCTOR | 2 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSD1260T-472MLB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 36 mΩ | 20 % | YES | 100 kHz | 4.47 A | 38 MHz | Ferrite | 4949 | RF INDUCTOR | 2 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 6 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |