Filter Your Search
1 - 2 of 2 results
|
MSK5004TD
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 27 V | 15 V | 12 V | 3 A | -12 V | 1.3 V | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 1.6 V | 1 | 12.24 V | 11.76 V | -12.24 V | -11.76 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | MS KENNEDY CORP | MODULE | , | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo | ||
|
MSK5004TD
Anaren Microwave
|
Check for Price | No | Transferred | 27 V | 15 V | 12 V | 3 A | -12 V | 1.3 V | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 1.6 V | 1 | 12.24 V | 11.76 V | -12.24 V | -11.76 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | ANAREN INC | TOP TAB, BENT DOWN, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo |