Filter Your Search
1 - 4 of 4 results
![]() |
MSK5059RH
MS Kennedy Corporation
|
Check for Price | Transferred | 5 V | 16 V | 4.3 V | 4.5 A | YES | BUCK | 540 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.525 mm | 12.7 mm | 2.921 mm | MS KENNEDY CORP | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MSK5059RHG
Anaren Microwave
|
Check for Price | Transferred | 5 V | 16 V | 4.3 V | 4.5 A | YES | BUCK | 540 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDSO-G16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 9.525 mm | 12.7 mm | 3.3782 mm | ANAREN INC | HERMETIC SEALED, FLATPACK-16 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
MSK5059RHG
MS Kennedy Corporation
|
Check for Price | Transferred | 5 V | 16 V | 4.3 V | 4.5 A | YES | BUCK | 540 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDSO-G16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 9.525 mm | 12.7 mm | 3.3782 mm | MS KENNEDY CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
MSK5059RH
Anaren Microwave
|
Check for Price | Transferred | 5 V | 16 V | 4.3 V | 4.5 A | YES | BUCK | 540 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.525 mm | 12.7 mm | 2.921 mm | ANAREN INC | HERMETIC SEALED, FLATPACK-16 | unknown | EAR99 | 8542.39.00.01 |