Filter Your Search
1 - 2 of 2 results
|
MSK5215-3.3E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-CBCC-N3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | MS KENNEDY CORP | BCC | POWER, HERMETIC SEALED, CERAMIC, SMT-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MSK5215-3.3E
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-CBCC-N3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | ANAREN INC | BCC, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |