Filter Your Search
1 - 10 of 54 results
|
MSK5230-12.0
Anaren Microwave
|
Check for Price | Transferred | ANAREN INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MSK5230-3.3
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 4.3 V | 1 | 3 A | 1 % | R-CBCC-B3 | Not Qualified | e4 | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 625 mV | 85 °C | -40 °C | 3.333 V | 3.267 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||
|
MSK5230-2.5
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 3.5 V | 1 | 3 A | 1 % | R-CBCC-B3 | Not Qualified | e4 | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 625 mV | 85 °C | -40 °C | 2.525 V | 2.475 V | 2.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||
|
MSK5230-5.0H
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 6 V | 1 | 3 A | 2 % | R-CBCC-B3 | Not Qualified | e4 | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD OVER NICKEL | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 5.1 V | 4.9 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||
|
MSK5230-12.0
MS Kennedy Corporation
|
Check for Price | Transferred | MS KENNEDY CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MSK5230-1.8H
MS Kennedy Corporation
|
Check for Price | Transferred | YES | 26 V | 2.8 V | 1 | 3 A | 2 % | R-CBCC-B3 | Not Qualified | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | MS KENNEDY CORP | HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 1.836 V | 1.764 V | 1.8 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BCC | 3 | ||||||
|
MSK5230-12H
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 13 V | 1 | 3 A | 2 % | R-CBCC-B3 | Not Qualified | e4 | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | BCC, | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 12.24 V | 11.76 V | 12 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||
|
MSK5230-1.9E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 26 V | 2.9 V | 1 | 3 A | 2 % | R-CBCC-N3 | Not Qualified | e4 | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | MS KENNEDY CORP | POWER, HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 1.938 V | 1.862 V | 1.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BCC | 3 | |||
|
MSK5230-5H
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 6 V | 1 | 2 % | R-CBCC-B3 | Not Qualified | e4 | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | BUTT | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | BCC, | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 5.1 V | 4.9 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||
|
MSK5230-1.5E
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | 26 V | 2.5 V | 1 | 3 A | 2 % | R-CBCC-N3 | Not Qualified | e4 | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | 15.875 mm | 3.302 mm | 11.43 mm | ANAREN INC | POWER, HERMETIC SEALED, CERAMIC, SMT-3 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 600 mV | 125 °C | -55 °C | 1.53 V | 1.47 V | 1.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |