Filter Your Search
1 - 2 of 2 results
|
MSK5232-1.8EU
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 2.8 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 1.836 V | 1.764 V | 2 % | S-XSIP-P3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | SIP | SQUARE | IN-LINE | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | ANAREN INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MSK5232-1.8EU
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.8 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 1.836 V | 1.764 V | 2 % | S-XSIP-P3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | SIP | SQUARE | IN-LINE | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | MS KENNEDY CORP | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SIP | 3 |