Filter Your Search
1 - 2 of 2 results
|
MSK5232-1.9S
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 2.9 V | 1.9 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 1.919 V | 1.881 V | 1 % | R-CSFM-P3 | e4 | Not Qualified | 85 °C | -40 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | ANAREN INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MSK5232-1.9S
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.9 V | 1.9 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 1.919 V | 1.881 V | 1 % | R-CSFM-P3 | e4 | Not Qualified | 85 °C | -40 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | MS KENNEDY CORP | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 |