Filter Your Search
1 - 2 of 2 results
|
MSK5275-1.8H
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.8 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.836 V | 1.764 V | R-CBCC-B3 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | MS KENNEDY CORP | BCC | BCC, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MSK5275-1.8H
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 2.8 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.836 V | 1.764 V | R-CBCC-B3 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | ANAREN INC | BCC, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |