Filter Your Search
1 - 10 of 12 results
|
MSM5259GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 3 V | 40 | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.53X.57 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-VL
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 5 V | -1.5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 3.5 V | -2.5 V | 500 mV | YES | INDUSTRIAL | R-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-2L2
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 3 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MSM5259GS-VK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | -1.5 V | 40 | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 3.5 V | -2.5 V | 500 mV | YES | INDUSTRIAL | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 9 X 10 MM, PLASTIC, QFP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MSM5259GS-L2
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 3 V | 40 | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.5 mm | 2 mm | 9.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.53X.57 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-2L2
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 3 V | 40 | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.53X.57 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-L2
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 3 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 10.5 mm | 2 mm | 9.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MSM5259GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 5 V | -1.5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 3.5 V | -2.5 V | 500 mV | YES | INDUSTRIAL | R-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 10.5 mm | 2.25 mm | 9.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | 9 X 10 MM, PLASTIC, QFP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 3 V | 40 | SERIAL | CMOS | DOT MATRIX | 3.3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/8 TO 1/16 | NO | 1 | 500 µA | 6 V | 2.5 V | 6 V | 2.5 V | YES | OTHER | R-PQFP-G56 | Not Qualified | e0 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.5 mm | 2 mm | 9.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.53X.57 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM5259GS-VL
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | 40 | CMOS | SEGMENT | 500 µA | YES | OTHER | S-PQFP-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP56,.53X.57 | unknown | 8542.39.00.01 |