Filter Your Search
1 - 2 of 2 results
![]() |
MSM5298AGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | 68 | SERIAL | CMOS | DOT MATRIX | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/256 | NO | 1 | 5.5 V | 4.5 V | 28 V | 8 V | YES | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 20 mm | 2.5 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
MSM5298AGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 5 V | 68 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/256 | NO | 1 | 5.5 V | 4.5 V | 28 V | 8 V | YES | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 2.5 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 |