Filter Your Search
1 - 2 of 2 results
|
MSM5832RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 5.25 V | 4.75 V | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MSM5832RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | N | 7 V | 4.5 V | OTHER | SECONDS | YES | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP-18 | unknown | EAR99 | 8542.39.00.01 |