Filter Your Search
1 - 10 of 103 results
|
MSM6255A
Qualcomm
|
Check for Price | Obsolete | QUALCOMM INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSM6242BGS-VK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | SOP | CMOS | TIMEKEEPING CURRENT = 10UA; MIN PROGRAMMABLE DELAY = 0.01562S; 30 SEC ADJUSTMENT | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.95 mm | 2.5 mm | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 4 | PARALLEL, DIRECT ADDRESS | N | 6 V | 4 V | 5 V | SECONDS | NO | TIMER, REAL TIME CLOCK | |||||||||||||||||||||||||
|
MSM62881
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | CMOS | ALSO 8K X 8 EEPROM AVAILABLE | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | OKI ELECTRIC INDUSTRY CO LTD | , | unknown | 8542.31.00.01 | 5 MHz | 5.5 V | 2.7 V | MICROCONTROLLER | NO | 8 | NO | NO | NO | MROM | 5 rpm | ||||||||||||||||||||||||||||||||||||||||||
|
MSM6258GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QFP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | DYNAMIC RAM; ROM | 32.7 s | 6 V | 3.5 V | INDUSTRIAL | R-PQFP-G60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 15 mm | 19 mm | 3.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.39.00.01 | QFP | 60 | |||||||||||||||||||||||||||||||||
|
MSM6240GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | CMOS | OTHER | R-PQFP-G60 | Not Qualified | e0 | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP60,.8X.94,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP60,.8X.94,40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MSM6262-01GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | CMOS | SEGMENT | 1.5 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP80,.75X1,32 | unknown | 8542.39.00.01 | 5 V | |||||||||||||||||||||||||||||||||||||
|
MSM6242BRS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | DIP | CMOS | TIMEKEEPING CURRENT = 10UA; MIN PROGRAMMABLE DELAY = 0.01562S; 30 SEC ADJUSTMENT | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.6 mm | 5.08 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 4 | PARALLEL, DIRECT ADDRESS | N | 6 V | 4 V | 5 V | SECONDS | NO | TIMER, REAL TIME CLOCK | DIP | 18 | 8085; Z80; MCS48; 80C49 | |||||||||||||||||||||||||
|
MSM6243-44GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | SPEECH SYNTHESIZER | CMOS | 700 µA | OTHER | S-PQFP-G44 | Not Qualified | e0 | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MSM6262-XXGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QFP | CMOS | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 2.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.31.00.01 | 700 kHz | 8 | 5.5 V | 4.5 V | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | 2 | QFP | 80 | 6809; Z80; 80C49; 80C51 | 48 X 80 DOTS | ||||||||||||||||||||||||||||||
|
MSM62880
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | CMOS | ALSO 8K X 8 EEPROM AVAILABLE | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | OKI ELECTRIC INDUSTRY CO LTD | , | unknown | 8542.31.00.01 | 10 MHz | 3.3 V | 2.7 V | 3 V | MICROCONTROLLER | NO | 8 | NO | NO | NO | MROM | 10 rpm |