Filter Your Search
1 - 7 of 7 results
|
MSM63238-XXXTS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 2 MHz | 16384 | 512 | OLMS-63K | YES | CMOS | MROM | 1 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MSM63238-XXXTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 2 MHz | 8 | 16 | 2 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | TFQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||
|
MSM63238-XXXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 8 | 16 | 2 MHz | 52 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 700 µA | 5.5 V | 900 mV | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||
|
MSM63238-XXX
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 2 MHz | 8 | 16 | 2 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-XUUC-N75 | Not Qualified | 70 °C | -20 °C | 75 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE, | unknown | 8542.31.00.01 | DIE | 75 | ||||||||||||||
|
MSM63238-XXXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 2 MHz | 16384 | 512 | OLMS-63K | YES | CMOS | MROM | 1 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP80,.75X1,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MSM63238-XXXGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 2 MHz | 8 | 16 | 2 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 700 µA | 5.5 V | 2.7 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||
|
MSM63238-XXXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 2 MHz | 16384 | 512 | OLMS-63K | YES | CMOS | MROM | 1 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP80,.64SQ | unknown | 8542.31.00.01 |