Filter Your Search
1 - 6 of 6 results
|
MSM64P164-XXXGS-V1K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4 | 66 kHz | 4064 | 128 | OLMS-64K | 66 kHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 100 mA | 3.5 V | 2.7 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||||||||
|
MSM64P164-XXXGS-V1K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 66 kHz | 66 kHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 3.5 V | 2.7 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSM64P164-XXXGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 400 kHz | 8 | 12 | 400 kHz | 28 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | NO | OTPROM | 1.7 V | 1.4 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
MSM64P164-XXXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 400 kHz | 4064 | 128 | OLMS-64K | 8 | 12 | 400 kHz | 28 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 1.7 V | 1.4 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 65 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.31.00.01 | |||
|
MSM64P164-XXXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 66 kHz | 66 kHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 3.5 V | 2.7 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSM64P164-XXXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4 | 66 kHz | 4064 | 128 | OLMS-64K | 66 kHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 100 mA | 3.5 V | 2.7 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |