Filter Your Search
1 - 6 of 6 results
|
MSM65524A-XXXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MSM65524A-XXXGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||
|
MSM65524A-XXXSS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | OKI ELECTRIC INDUSTRY CO LTD | 0.750 INCH, 1.78 MM PITCH, SHRINK, PLASTIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 | ||
|
MSM65524A-XXXSS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MSM65524A-XXXJS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MSM65524A-XXXJS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.75 mm | 24.21 mm | 24.21 mm | OKI ELECTRIC INDUSTRY CO LTD | 0.950 INCH, 1.27 MM PITCH, PLASTIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 |