Filter Your Search
1 - 2 of 2 results
|
MSM66507-XXXJS-B
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 28 MHz | 49152 | 1536 | OLMS-66K | YES | 5 V | CMOS | MROM | 130 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MSM66507-XXXJS-B
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 32 MHz | 8 | 16 | 32 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 130 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.75 mm | 29.29 mm | 29.29 mm | OKI ELECTRIC INDUSTRY CO LTD | 0.115 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | unknown | 8542.31.00.01 | LCC | 84 | 3A991.A.2 |