Filter Your Search
1 - 2 of 2 results
|
MSM6650SS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | SDIP | SPEECH SYNTHESIZER | CMOS | 1 | MROM | 4194.3 s | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.39.00.01 | |||||||
|
MSM6650SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | SDIP | SPEECH SYNTHESIZER | 1 | MROM | 4194.3 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.6 mm | 5.08 mm | OKI ELECTRIC INDUSTRY CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 64 |