Filter Your Search
1 - 2 of 2 results
|
MSM66G101VS
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 384 | OLMS-66K | 8 | 16 | 40 | NO | 5 V | CMOS | NO | NO | YES | YES | EPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||
|
MSM66G101VS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 8 | 16 | 10 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | OKI ELECTRIC INDUSTRY CO LTD | 0.750 INCH, 1.78 MM PITCH, CERAMIC, PIGGY BACK, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 |