Filter Your Search
1 - 4 of 4 results
|
MSM699210GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 32 | 16 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.25 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||
|
MSM699210JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 32 | 16 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | ||||||||
|
MSM699210GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 22 | 512 | YES | CMOS | FLOATING POINT | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MSM699210JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 22 | 512 | YES | CMOS | FLOATING POINT | S-PQCC-J84 | Not Qualified | e0 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 |