Filter Your Search
1 - 2 of 2 results
|
MSM80C49GS-VK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 11 MHz | 16384 | 1024 | 8048 | YES | 5 V | CMOS | MROM | 18 mA | INDUSTRIAL | R-PQFP-F44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFF | QFL44,.37X.4,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFF, QFL44,.37X.4,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MSM80C49-GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 11 MHz | 2048 | 128 | 8 | 12 | 11 MHz | 24 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | EXTENDABLE EXTERNAL MEMORY AND I/O PORTS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 18 mA | 6 V | 5 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | 9 X 10 MM, PLASTIC, QFP-44 | unknown | 8542.31.00.01 | QFP | 44 |