Parametric results for: MSM80C49-RS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm80c49rs
Select parts from the table below to compare.
Compare
Compare
MSM80C49-RS
OKI Electric Industry Co Ltd
Check for Price Obsolete 8 11 MHz 2048 128 8 12 11 MHz 24 1 NO 5 V MICROCONTROLLER CMOS EXTENDABLE EXTERNAL MEMORY AND I/O PORTS NO NO NO FIXED POINT NO NO YES 1 8 8 NO MROM 18 mA 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.15 mm 15.24 mm 52 mm OKI ELECTRIC INDUSTRY CO LTD DIP 0.600 INCH, PLASTIC, DIP-40 40 unknown 8542.31.00.01
MSM80C49RS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 8 11 MHz 2048 128 8048 NO 5 V CMOS MROM INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LAPIS SEMICONDUCTOR CO LTD DIP, DIP40,.6 unknown 8542.31.00.01