Filter Your Search
1 - 5 of 5 results
|
MSM82C59A-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C85AH; 80C86A; 80C88A | 8 | 8 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | ||||||
|
MSM82C59A-2GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C86; 80C88; 80C85A | 8 | 8 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | ||||||
|
MSM82C59A-2GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SSOP, SOP32,.47,40 | unknown | 8542.31.00.01 | |||||||||||
|
MSM82C59A-2GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C85A; 80C86; 80C88 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 16 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 32 | unknown | 8542.31.00.01 | |||||||
|
MSM82C59A-2GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 80C85AH; 80C86A; 80C88A | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SOP32,.47,40 | 32 | unknown | 8542.31.00.01 |