Filter Your Search
1 - 8 of 8 results
|
MSM83C154S-XXXTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 6 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TQFP, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
MSM83C154S-XXXJS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 6 V | 2 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
MSM83C154S-XXXTS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 35 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
MSM83C154S-XXXGS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 6 V | 2 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
MSM83C154S-XXXRS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
|
MSM83C154S-XXXGS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 35 mA | 6 V | 5 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP44,.53X.57,32 | 44 | unknown | 8542.31.00.01 | ||
|
MSM83C154S-XXXJS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 35 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | LAPIS SEMICONDUCTOR CO LTD | QFJ | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
MSM83C154S-XXXRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 35 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |