Filter Your Search
1 - 1 of 1 results
|
MSMA2512R0030FGM
Eaton Corporation
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 94.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | EATON CORP | CHIP | compliant | Eaton |