Filter Your Search
1 - 1 of 1 results
|
MSP4301103IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 12 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 11 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 4.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | Texas Instruments |