Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F1611IRTDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 49408 | 10240 | 10 | MSP430 | 8 MHz | 48 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 600 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |