Filter Your Search
1 - 1 of 1 results
|
MSP430F2012TRSAR
Texas Instruments
|
$1.1780 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |