Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F2131IDGVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 8192 | 256 | 0.25 | MSP430 | 16 MHz | 16 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 410 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |