Filter Your Search
1 - 2 of 2 results
|
MSP430F2232TRHAT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 8192 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F2232TRHATQ1
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 8192 | 512 | MSP430 | YES | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 550 µA | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC40,.24SQ,20 | compliant | 8542.31.00.01 |