Filter Your Search
1 - 2 of 2 results
|
MSP430F2618TPN
Texas Instruments
|
$10.5300 | Yes | Yes | Active | 16 | 16 MHz | 118784 | 8192 | 4096 | MSP430 | 16 MHz | 48 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 16 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2618TPNR
Texas Instruments
|
$12.3725 | Yes | Yes | Active | 16 | 16 MHz | 118784 | 8192 | 4096 | MSP430 | 16 MHz | 48 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 16 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |