Parametric results for: MSP430F4132IPMR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f4132ipmr
Select parts from the table below to compare.
Compare
Compare
MSP430F4132IPMR
Texas Instruments
$2.0447 Yes Yes Active 16 8 MHz 8192 512 0.5 MSP430 8 MHz 56 9 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 398 µA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.31.00.01 Texas Instruments