Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F423IPMR
Texas Instruments
|
$2.9568 | Yes | Yes | Not Recommended | 16 | 8 MHz | 8192 | 256 | MSP430 | 8 MHz | 14 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 500 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | QFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |