Parametric results for: MSP430F4250 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: msp430f4250
Select parts from the table below to compare.
Compare
Compare
MSP430F4250IRGZR
Texas Instruments
$2.6229 Yes Yes Active 16 8 MHz 16384 256 0.25 MSP430 8 MHz 32 4 YES 2.2 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 8 8 YES FLASH 520 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN VQCCN, LCC48,.27SQ,20 48 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F4250IRGZT
Texas Instruments
$3.0167 Yes Yes Active 16 8 MHz 16384 256 0.25 MSP430 8 MHz 32 4 YES 2.2 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 8 8 YES FLASH 520 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-48 48 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F4250IDLR
Texas Instruments
$3.9098 Yes Yes Active 16 8 MHz 16384 256 0.25 MSP430 8 MHz 32 4 YES 2.2 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 8 8 YES FLASH 520 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-48 48 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F4250IDL
Texas Instruments
$6.6398 Yes Yes Active 16 8 MHz 16384 256 0.25 MSP430 8 MHz 32 4 YES 2.2 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 8 8 YES FLASH 520 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP48,.4 48 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F4250IRGZ
Texas Instruments
Check for Price Obsolete 16 8 MHz 16640 256 MSP430 8 MHz 32 YES 2.2 V MICROCONTROLLER, RISC CMOS YES NO YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN VQCCN, LCC48,.27SQ,20 48 unknown 8542.31.00.01