Parametric results for: MSP430F5419AIZCAR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5419aizcar
Select parts from the table below to compare.
Compare
Compare
MSP430F5419AIZCAR
Texas Instruments
$2.6901 Yes Yes Active 16 25 MHz 131072 16384 8192 MSP430 32 MHz 87 15 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ YES NO YES FIXED POINT YES NO YES 3 3 16 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B113 e1 3 85 °C -40 °C 260 30 113 PLASTIC/EPOXY VFBGA BGA113,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC VFBGA, BGA113,12X12,20 compliant EAR99 8542.31.00.01 2020-09-13 Texas Instruments