Filter Your Search
1 - 2 of 2 results
|
MSP430F5527IPNR
Texas Instruments
|
$4.1880 | Yes | Yes | Active | 16 | 25 MHz | 98304 | 6144 | 6 | MSP430 | 32 MHz | 63 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5527IPN
Texas Instruments
|
$5.0028 | Yes | Yes | Active | 16 | 25 MHz | 98304 | 6144 | 6 | MSP430 | 32 MHz | 63 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |