Filter Your Search
1 - 2 of 2 results
|
MSP430F6731IPNR
Texas Instruments
|
$2.8878 | Yes | Yes | Active | 16 | 25 MHz | 32768 | 2048 | 2 | MSP430 | 50 kHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MIN AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F6731IPN
Texas Instruments
|
$3.8128 | Yes | Yes | Active | 16 | 25 MHz | 32768 | 2048 | 2 | MSP430 | 50 kHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MIN AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |