Filter Your Search
1 - 6 of 6 results
|
MSP430FG4619IZCAR
Texas Instruments
|
$8.2549 | Yes | Yes | Active | 16 | 8 MHz | 122880 | 4096 | 2048 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 16 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA113,12X12,20 | compliant | EAR99 | 8542.31.00.01 | 2020-04-21 | Texas Instruments | ||||||
|
MSP430FG4619IPZ
Texas Instruments
|
$8.9333 | Yes | Yes | Active | 16 | 8 MHz | 122880 | 4096 | 4 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 100 | |||
|
MSP430FG4619IZQWT
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 8 MHz | 122880 | 4096 | MSP430 | 8 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | 8542.31.00.01 | BGA | 113 | ||||||||||||||||
|
MSP430FG4619IZQW
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 8 MHz | 122880 | 4096 | MSP430 | 8 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | 8542.31.00.01 | BGA | 113 | ||||||||||||||||
|
MSP430FG4619IPZR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 122880 | 4096 | 4 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 100 | |||
|
MSP430FG4619IZQWR
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 122880 | 4096 | 4 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | 8542.31.00.01 | Texas Instruments | BGA | 113 |