Filter Your Search
1 - 2 of 2 results
|
MSP430FG479IZQW
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 30720 | 2048 | 2 | MSP430 | 8 MHz | 48 | 7 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 460 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | BGA-113 | 113 | compliant | 8542.31.00.01 | Texas Instruments | ||
|
MSP430FG479IZQWR
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 8 MHz | 30720 | 2048 | 2 | MSP430 | 8 MHz | 48 | 7 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 460 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | BGA-113 | 113 | compliant | 8542.31.00.01 | Texas Instruments |