Filter Your Search
1 - 3 of 3 results
![]() |
MSP430FR5720IRGER
Texas Instruments
|
$1.4959 | Yes | Yes | Active | 16 | 24 MHz | 4096 | 1024 | 1 | MSP430 | 24 MHz | 21 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 2.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430FR5720IRGET
Texas Instruments
|
$1.5635 | Yes | Yes | Active | 16 | 24 MHz | 4096 | 1024 | 1 | MSP430 | 24 MHz | 21 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 2.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430FR5720IRGE
Texas Instruments
|
Check for Price | Obsolete | 16 | 24 MHz | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 24 | unknown | 8542.31.00.01 |