Parametric results for: MSP430FR5738IRGER under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430fr5738irger
Select parts from the table below to compare.
Compare
Compare
MSP430FR5738IRGER
Texas Instruments
$2.6990 Yes Yes Active 16 24 MHz 16384 1024 1 MSP430 24 MHz 21 5 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 3 1 8 8 YES FRAM 4.3 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.31.00.01 Texas Instruments