Filter Your Search
1 - 1 of 1 results
|
MSP430FR5888IRGCT
Texas Instruments
|
$4.9583 | Yes | Yes | Active | 16 | 16 MHz | 98304 | 2048 | 2 | MSP430 | 24 MHz | 48 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 3 | 3 | 8 | 8 | YES | FRAM | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |